
P6KE400CA | |
---|---|
DigiKey Part Number | P6KE400CAFSTR-ND - Tape & Reel (TR) P6KE400CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
10 | $4.25600 | $42.56 |
100 | $2.92450 | $292.45 |
500 | $2.32000 | $1,160.00 |
1,000 | $2.11577 | $2,115.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.71549 | $6,004.22 |
7,000 | $1.70732 | $11,951.24 |
10,500 | $1.65627 | $17,390.83 |