706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-342BRL

DigiKey Part Number
497-18697-2-ND - Tape & Reel (TR)
497-18697-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZW06-342BRL
Description
TVS DIODE 342VWM 706VC DO204AC
Customer Reference
Detailed Description
706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-342BRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
706V
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
180pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,678
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.89000$7.89
10$4.90000$49.00
100$3.19240$319.24
500$2.45576$1,227.88
1,000$2.21833$2,218.33
2,000$2.01855$4,037.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.76479$10,588.74
12,000$1.63706$19,644.72
18,000$1.57201$28,296.18
30,000$1.54975$46,492.50
Manufacturers Standard Package