P4SMA400AHM3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,790
Unit Price: $7.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.35071
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 11,089
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 10,307
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,000
Unit Price: $3.28000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.39822
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $1.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: $2.79000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 980
Unit Price: $6.49000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA400AHM3_A/H

DigiKey Part Number
P4SMA400AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA400AHM3_A/H
Description
TVS DIODE 342VWM 548VC DO214AC
Customer Reference
Detailed Description
548V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
550mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types