DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA400A/TR13

DigiKey Part Number
13-P4SMA400A/TR13TR-ND - Tape & Reel (TR)
13-P4SMA400A/TR13CT-ND - Cut Tape (CT)
13-P4SMA400A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA400A/TR13
Description
TVS DIODE 342VWM 548VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
548V Clamp 750mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
750mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54495$2,724.75
10,000$0.49977$4,997.70
15,000$0.47657$7,148.55
25,000$0.45035$11,258.75
35,000$0.43475$15,216.25
50,000$0.41954$20,977.00
125,000$0.41291$51,613.75
Manufacturers Standard Package