


P4SMA400A | |
---|---|
DigiKey Part Number | P4SMA400ATR-ND - Tape & Reel (TR) P4SMA400ACT-ND - Cut Tape (CT) P4SMA400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA400A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.97200 | $29.72 |
100 | $2.20050 | $220.05 |
500 | $2.02812 | $1,014.06 |
1,000 | $1.65862 | $1,658.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.46977 | $7,348.85 |
10,000 | $1.38462 | $13,846.20 |
15,000 | $1.38405 | $20,760.75 |
25,000 | $1.25926 | $31,481.50 |
35,000 | $1.23165 | $43,107.75 |