


PSMAJ400A-13 | |
---|---|
DigiKey Part Number | PSMAJ400A-13TR-ND - Tape & Reel (TR) PSMAJ400A-13CT-ND - Cut Tape (CT) PSMAJ400A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMAJ400A-13 |
Description | TVS DIODE 342VWM 548VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 730mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.03200 | $40.32 |
100 | $2.60120 | $260.12 |
500 | $1.98542 | $992.71 |
1,000 | $1.78696 | $1,786.96 |
2,000 | $1.61991 | $3,239.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39577 | $6,978.85 |
10,000 | $1.28724 | $12,872.40 |
15,000 | $1.23196 | $18,479.40 |
25,000 | $1.18546 | $29,636.50 |