P4SMA250AHM3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,400
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.53119
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,191
Unit Price: $6.65000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10,000
Unit Price: $3.94000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.08542
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,685
Unit Price: $2.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59380
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.74154
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.94255
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,980
Unit Price: $2.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.60039
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $3.37000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA250AHM3_A/H

DigiKey Part Number
P4SMA250AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA250AHM3_A/H
Description
TVS DIODE 214VWM 344VC DO214AC
Customer Reference
Detailed Description
344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types