
P4SMA250AHM3_B/H | |
---|---|
DigiKey Part Number | 112-P4SMA250AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA250AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA250AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA250AHM3_B/H |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.43400 | $44.34 |
100 | $2.87300 | $287.30 |
500 | $2.20120 | $1,100.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.36303 | $2,453.45 |
3,600 | $1.35481 | $4,877.32 |
5,400 | $1.35071 | $7,293.83 |