TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA250A

DigiKey Part Number
P4SMA250ATR-ND - Tape & Reel (TR)
P4SMA250ACT-ND - Cut Tape (CT)
P4SMA250ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA250A
Description
TVS DIODE 214VWM 344VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA250A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.13800$41.38
100$2.67680$267.68
500$2.04454$1,022.27
1,000$1.63399$1,633.99
2,000$1.62168$3,243.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.35186$6,759.30
10,000$1.23165$12,316.50
Manufacturers Standard Package