TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA250A

DigiKey Part Number
P4SMA250ABBTR-ND - Tape & Reel (TR)
P4SMA250ABBCT-ND - Cut Tape (CT)
P4SMA250ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA250A
Description
TVS DIODE 214VWM 344VC DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA250A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.71600$17.16
100$1.10850$110.85
500$0.97990$489.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82931$4,146.55
10,000$0.81289$8,128.90
15,000$0.80166$12,024.90
Manufacturers Standard Package