Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



MMSZ5266C-G3-18 | |
|---|---|
DigiKey Part Number  | MMSZ5266C-G3-18-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5266C-G3-18  | 
Description  | DIODE ZENER 68V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 230 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 52 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.39245 | $3,924.50 | 
| 20,000 | $0.35702 | $7,140.40 | 
| 30,000 | $0.33896 | $10,168.80 | 
| 50,000 | $0.31866 | $15,933.00 | 
| 70,000 | $0.30664 | $21,464.80 | 
| 100,000 | $0.29495 | $29,495.00 | 
| 250,000 | $0.27331 | $68,327.50 | 



