Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5266B TR PBFREE | |
|---|---|
DigiKey Part Number  | 1514-CMHZ5266BTRPBFREETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CMHZ5266B TR PBFREE  | 
Description  | DIODE ZENER 68V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 230 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 52 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9,000 | $0.71795 | $6,461.55 | 


