Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5266C-G3-08 | |
|---|---|
DigiKey Part Number  | MMSZ5266C-G3-08-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5266C-G3-08  | 
Description  | DIODE ZENER 68V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 230 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 52 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.37098 | $5,564.70 | 
| 30,000 | $0.33896 | $10,168.80 | 
| 45,000 | $0.32264 | $14,518.80 | 
| 75,000 | $0.30429 | $22,821.75 | 
| 105,000 | $0.29343 | $30,810.15 | 
| 150,000 | $0.28287 | $42,430.50 | 


