MMSZ5235C-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18,296
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37098
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39245
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25949
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,315
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,575
Unit Price: $1.22000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,887
Unit Price: $4.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 116,893
Unit Price: $1.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,804
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 8,076
Unit Price: $0.82000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5235C-E3-18

DigiKey Part Number
MMSZ5235C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5235C-E3-18
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35898$3,589.80
20,000$0.32606$6,521.20
30,000$0.30928$9,278.40
50,000$0.29041$14,520.50
70,000$0.27924$19,546.80
100,000$0.26838$26,838.00
250,000$0.24476$61,190.00
Manufacturers Standard Package