


MMSZ5235C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5235C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5235C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5235C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235C-E3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 821 | 1514-CMHZ5235BTRPBFREECT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31800 | $23.18 |
| 100 | $1.46260 | $146.26 |
| 500 | $1.09132 | $545.66 |
| 1,000 | $0.97121 | $971.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81840 | $2,455.20 |
| 6,000 | $0.74131 | $4,447.86 |
| 9,000 | $0.70201 | $6,318.09 |
| 15,000 | $0.65782 | $9,867.30 |
| 21,000 | $0.63165 | $13,264.65 |
| 30,000 | $0.60621 | $18,186.30 |

