


BZT52C6V8-TP | |
|---|---|
DigiKey Part Number | BZT52C6V8-TPMSTR-ND - Tape & Reel (TR) BZT52C6V8-TPMSCT-ND - Cut Tape (CT) BZT52C6V8-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-TP |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.28314 | $141.57 |
| 1,000 | $0.24738 | $247.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20159 | $604.77 |
| 6,000 | $0.17845 | $1,070.70 |
| 9,000 | $0.16661 | $1,499.49 |
| 15,000 | $0.15329 | $2,299.35 |
| 21,000 | $0.14539 | $3,053.19 |
| 30,000 | $0.13770 | $4,131.00 |

