GI750-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,700
Unit Price: $10.85000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.56873
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 385
Unit Price: $5.87000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,826
Unit Price: $3.92000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI750-E3/73

DigiKey Part Number
GI750-E3/73GICT-ND - Cut Tape (CT)
GI750-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GI750-E3/73
Description
DIODE STANDARD 50V 6A P600
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
GI750-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.