P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600A-E3/73

DigiKey Part Number
112-P600A-E3/73CT-ND - Cut Tape (CT)
112-P600A-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600A-E3/73
Description
DIODE STANDARD 50V 6A P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.97900$79.79
100$5.29810$529.81
Tape & Box (TB)
QuantityUnit PriceExt Price
300$4.87823$1,463.47
600$4.08742$2,452.45
900$4.03093$3,627.84
1,500$4.01703$6,025.55
2,100$3.91896$8,229.82
3,000$3.75394$11,261.82
Manufacturers Standard Package