P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600A

DigiKey Part Number
4878-P600ACT-ND - Cut Tape (CT)
4878-P600ATB-ND
Manufacturer
Manufacturer Product Number
P600A
Description
DIODE STANDARD 50V 6A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,826
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.92000$3.92
10$1.97400$19.74
100$1.54600$154.60
Bulk
QuantityUnit PriceExt Price
500$1.13714$568.57
1,000$0.85664$856.64
1,500$0.82705$1,240.57
2,500$0.73107$1,827.67
3,500$0.70214$2,457.49
5,000$0.69905$3,495.25
12,500$0.65404$8,175.50
25,000$0.63721$15,930.25
50,000$0.61688$30,844.00
Manufacturers Standard Package