GDZ4V3B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29502

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31285

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35021

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30692

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32533

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41056

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.43390

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.22226
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 22,713
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $1.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,583
Unit Price: $1.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


onsemi
In Stock: 6,490
Unit Price: $1.89000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ4V3B-G3-18

DigiKey Part Number
GDZ4V3B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ4V3B-G3-18
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37072$3,707.20
20,000$0.33685$6,737.00
30,000$0.31959$9,587.70
50,000$0.30019$15,009.50
70,000$0.28870$20,209.00
100,000$0.27753$27,753.00
250,000$0.25416$63,540.00
Manufacturers Standard Package