UDZ4V3B-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54450
Datasheet

Direct


onsemi
In Stock: 2,293
Unit Price: $1.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,885
Unit Price: $3.45000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,841
Unit Price: $1.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25045
Datasheet

Similar


onsemi
In Stock: 445
Unit Price: $2.88000
Datasheet
Zener Diode 4.3 V 200 mW ±3.02% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±3.02% Surface Mount SOD-323
SOD-323

UDZ4V3B-7

DigiKey Part Number
UDZ4V3B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDZ4V3B-7
Description
DIODE ZENER 4.3V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±3.02% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3.02%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ4V3B-E3-08Vishay General Semiconductor - Diodes Division0GDZ4V3B-E3-08-ND$0.54450Direct
MM3Z4V3ST1Gonsemi2,293MM3Z4V3ST1GOSCT-ND$1.40000Direct
BZX384B4V3-E3-08Vishay General Semiconductor - Diodes Division12,885112-BZX384B4V3-E3-08CT-ND$3.45000Similar
CMDZ4L3 TR PBFREECentral Semiconductor Corp01514-CMDZ4L3TRPBFREETR-ND$0.00000Similar
CMDZ4V3 TR PBFREECentral Semiconductor Corp01514-CMDZ4V3TRPBFREETR-ND$0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22198$665.94
6,000$0.21376$1,282.56
9,000$0.21046$1,894.14
15,000$0.19450$2,917.50
300,000$0.18293$54,879.00
Manufacturers Standard Package