CMDZ5229B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 18,715
Unit Price: $2.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,675
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,043
Unit Price: $3.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44191
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58159
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,335
Unit Price: $3.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53115
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.50363
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53115
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54450
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.57380
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54450
Datasheet
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5229B BK PBFREE

DigiKey Part Number
1514-CMDZ5229BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5229B BK PBFREE
Description
DIODE ZENER 4.3V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V3S-7-FDiodes Incorporated18,715BZT52C4V3S-FDICT-ND$2.06000Similar
BZX384-B4V3,115Nexperia USA Inc.01727-BZX384-B4V3,115CT-ND$1.48000Similar
BZX384-C4V3,115Nexperia USA Inc.01727-BZX384-C4V3,115CT-ND$1.32000Similar
BZX384B4V3-E3-08Vishay General Semiconductor - Diodes Division12,675112-BZX384B4V3-E3-08CT-ND$3.45000Similar
BZX384B4V3-E3-18Vishay General Semiconductor - Diodes Division6,043BZX384B4V3-E3-18GICT-ND$3.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types