Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar



PDZ4.3B,135 | |
|---|---|
DigiKey Part Number | 1727-PDZ4.3B,135TR-ND - Tape & Reel (TR) 1727-PDZ4.3B,135CT-ND - Cut Tape (CT) 1727-PDZ4.3B,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.3B,135 |
Description | DIODE ZENER 4.3V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.77500 | $7.75 |
| 100 | $0.47480 | $47.48 |
| 500 | $0.34412 | $172.06 |
| 1,000 | $0.30170 | $301.70 |
| 2,000 | $0.26581 | $531.62 |
| 5,000 | $0.22676 | $1,133.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20254 | $2,025.40 |
| 20,000 | $0.18214 | $3,642.80 |
| 30,000 | $0.17174 | $5,152.20 |
| 50,000 | $0.16003 | $8,001.50 |
| 70,000 | $0.15310 | $10,717.00 |
| 100,000 | $0.14636 | $14,636.00 |
| 250,000 | $0.13156 | $32,890.00 |
| 500,000 | $0.12241 | $61,205.00 |





