
GDZ4V3B-HG3-18 | |
---|---|
DigiKey Part Number | GDZ4V3B-HG3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ4V3B-HG3-18 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43279 | $4,327.90 |
20,000 | $0.39436 | $7,887.20 |
30,000 | $0.37477 | $11,243.10 |
50,000 | $0.35275 | $17,637.50 |
70,000 | $0.33971 | $23,779.70 |
100,000 | $0.32704 | $32,704.00 |
250,000 | $0.30791 | $76,977.50 |