Parametric Equivalent
Similar

ESH1C-E3/5AT | |
|---|---|
DigiKey Part Number | ESH1C-E3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1C-E3/5AT |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.10568 | $8,292.60 |
| 15,000 | $1.02050 | $15,307.50 |
| 22,500 | $0.97711 | $21,984.98 |
| 37,500 | $0.92837 | $34,813.88 |
| 52,500 | $0.91885 | $48,239.62 |






