BZX384C27-HE3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31285

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35021

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37072

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,757
Unit Price: $1.32000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,382
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28756

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25519

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.27166

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16,475
Unit Price: $1.23000

Similar


Panjit International Inc.
In Stock: 4,920
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,018
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,429
Unit Price: $0.82000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C27-HE3-18

DigiKey Part Number
BZX384C27-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C27-HE3-18
Description
DIODE ZENER 27V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 1/10/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29899$2,989.90
20,000$0.27066$5,413.20
30,000$0.25621$7,686.30
50,000$0.23997$11,998.50
70,000$0.23035$16,124.50
100,000$0.22100$22,100.00
250,000$0.20047$50,117.50
Manufacturers Standard Package