
BZX384B27-G3-18 | |
---|---|
DigiKey Part Number | BZX384B27-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B27-G3-18 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37072 | $3,707.20 |
20,000 | $0.33685 | $6,737.00 |
30,000 | $0.31959 | $9,587.70 |
50,000 | $0.30019 | $15,009.50 |
70,000 | $0.28870 | $20,209.00 |
100,000 | $0.27753 | $27,753.00 |
250,000 | $0.25416 | $63,540.00 |