
BZT52-C27S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-C27S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C27S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C27S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C27S_R1_00001 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17073 | $853.65 |
10,000 | $0.15179 | $1,517.90 |
15,000 | $0.14212 | $2,131.80 |
25,000 | $0.13123 | $3,280.75 |
35,000 | $0.12478 | $4,367.30 |
50,000 | $0.11850 | $5,925.00 |
125,000 | $0.10470 | $13,087.50 |
250,000 | $0.09617 | $24,042.50 |
500,000 | $0.08900 | $44,500.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.90600 | $9.06 |
100 | $0.55650 | $55.65 |
500 | $0.40518 | $202.59 |
1,000 | $0.35579 | $355.79 |
2,000 | $0.31414 | $628.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.66700 | $6.67 |
100 | $0.34570 | $34.57 |
500 | $0.31282 | $156.41 |
1,000 | $0.27989 | $279.89 |