



BZT52C27S-TP | |
|---|---|
DigiKey Part Number | BZT52C27S-TPMSTR-ND - Tape & Reel (TR) BZT52C27S-TPMSCT-ND - Cut Tape (CT) BZT52C27S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C27S-TP |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.52600 | $5.26 |
| 100 | $0.21380 | $21.38 |
| 500 | $0.20964 | $104.82 |
| 1,000 | $0.20554 | $205.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19732 | $591.96 |
| 6,000 | $0.19337 | $1,160.22 |

