BZW04-48BHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.41635
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.41635
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.56176
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,664
Unit Price: $3.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.23852
Datasheet

Similar


STMicroelectronics
In Stock: 5,052
Unit Price: $4.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88984
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56514
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.98832
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57457
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,398
Unit Price: $5.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,781
Unit Price: $1.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-48BHE3/54

DigiKey Part Number
BZW04-48BHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-48BHE3/54
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.56176$8,589.68
11,000$1.44431$15,887.41
16,500$1.38447$22,843.76
27,500$1.32678$36,486.45
Manufacturers Standard Package