P6KE56CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.60419
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.35437
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.11699
Datasheet

Similar


STMicroelectronics
In Stock: 5,052
Unit Price: $4.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,781
Unit Price: $1.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,398
Unit Price: $5.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,900
Unit Price: $2.45000
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE56CA-B

DigiKey Part Number
P6KE56CA-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE56CA-B
Description
TVS DIODE 47.8VWM 77VC DO15
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE56CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.