P6KE56CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.11699
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,781
Unit Price: $1.96000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3,398
Unit Price: $5.06000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.36108
Datasheet

Similar


STMicroelectronics
In Stock: 5,052
Unit Price: $4.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.75859
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77344
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.35437
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.35437
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.61860
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,900
Unit Price: $2.45000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE56CA-E3/54

DigiKey Part Number
P6KE56CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE56CA-E3/54
Description
TVS DIODE 47.8VWM 77VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60419$6,416.76
8,000$1.47817$11,825.36
12,000$1.41396$16,967.52
20,000$1.34183$26,836.60
28,000$1.30842$36,635.76
Manufacturers Standard Package