P4KE56CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,906
Unit Price: $7.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13829
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.13829
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.58617
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56951
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56951
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57901
Datasheet
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE56CA-B

DigiKey Part Number
P4KE56CA-B-ND
Manufacturer
Manufacturer Product Number
P4KE56CA-B
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE56CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.11604$1,058.02
Manufacturers Standard Package