BZT52B9V1-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.46889
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,690
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35001
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37433
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39598
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27067
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3,647
Unit Price: $2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,180
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,158
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 9,531
Unit Price: $0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 462,532
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,986
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,118
Unit Price: $1.48000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B9V1-HE3-18

DigiKey Part Number
BZT52B9V1-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B9V1-HE3-18
Description
DIODE ZENER 9.1V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types