


BZT52B9V1-G3-08 | |
---|---|
DigiKey Part Number | BZT52B9V1-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-G3-08 |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.37433 | $5,614.95 |
30,000 | $0.34201 | $10,260.30 |
45,000 | $0.32554 | $14,649.30 |
75,000 | $0.30703 | $23,027.25 |
105,000 | $0.29608 | $31,088.40 |
150,000 | $0.28542 | $42,813.00 |