BZT52B10-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 925
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28555
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30186
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,063
Unit Price: $2.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 48,704
Unit Price: $1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,413
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,417
Unit Price: $2.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 529
Unit Price: $2.20000
Datasheet

Similar


onsemi
In Stock: 23,085
Unit Price: $1.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,289
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,426
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 2,406
Unit Price: $2.61000
Datasheet

Similar


onsemi
In Stock: 20,305
Unit Price: $0.82000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B10-G3-18

DigiKey Part Number
BZT52B10-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B10-G3-18
Description
DIODE ZENER 10V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39245$3,924.50
20,000$0.35702$7,140.40
30,000$0.33896$10,168.80
50,000$0.31866$15,933.00
70,000$0.30664$21,464.80
100,000$0.29495$29,495.00
250,000$0.27331$68,327.50
Manufacturers Standard Package