


MMSZ5240BQ-7-F | |
|---|---|
DigiKey Part Number  | MMSZ5240BQ-7-FDITR-ND - Tape & Reel (TR) MMSZ5240BQ-7-FDICT-ND - Cut Tape (CT) MMSZ5240BQ-7-FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5240BQ-7-F  | 
Description  | DIODE ZENER 10V 370MW SOD123  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 370 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 370 mW  | |
Impedance (Max) (Zzt)  | 17 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 8 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.75900 | $7.59 | 
| 100 | $0.36710 | $36.71 | 
| 500 | $0.35898 | $179.49 | 
| 1,000 | $0.35082 | $350.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.21212 | $636.36 | 
| 6,000 | $0.20984 | $1,259.04 | 
| 9,000 | $0.19393 | $1,745.37 | 
| 15,000 | $0.18254 | $2,738.10 | 


