


BZT52C10S-7-F | |
|---|---|
DigiKey Part Number | BZT52C10S-FDITR-ND - Tape & Reel (TR) BZT52C10S-FDICT-ND - Cut Tape (CT) BZT52C10S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10S-7-F |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C10S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.85700 | $8.57 |
| 100 | $0.39160 | $39.16 |
| 500 | $0.38344 | $191.72 |
| 1,000 | $0.34266 | $342.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24476 | $734.28 |
| 6,000 | $0.24004 | $1,440.24 |
| 9,000 | $0.22236 | $2,001.24 |
| 15,000 | $0.21416 | $3,212.40 |










