
BYM11-200-E3/96 | |
---|---|
DigiKey Part Number | BYM11-200-E3/96GITR-ND - Tape & Reel (TR) BYM11-200-E3/96GICT-ND - Cut Tape (CT) BYM11-200-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-200-E3/96 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-200-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.82300 | $18.23 |
100 | $1.82200 | $182.20 |
500 | $1.37288 | $686.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.11128 | $1,666.92 |
3,000 | $0.96890 | $2,906.70 |
4,500 | $0.91892 | $4,135.14 |
7,500 | $0.91380 | $6,853.50 |
10,500 | $0.80432 | $8,445.36 |
15,000 | $0.80157 | $12,023.55 |
37,500 | $0.77012 | $28,879.50 |
75,000 | $0.74002 | $55,501.50 |