RGL41DHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,650
Unit Price: $11.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.47159
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.04500
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,103
Unit Price: $11.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.04500
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.47159
Diode 200 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41DHE3_A/I

DigiKey Part Number
112-RGL41DHE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL41DHE3_A/I
Description
DIODE STANDARD 200V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-213AB
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM11-200-E3/96Vishay General Semiconductor - Diodes Division0BYM11-200-E3/96GICT-ND$6.08000Parametric Equivalent
BYM11-200-E3/97Vishay General Semiconductor - Diodes Division5,650112-BYM11-200-E3/97CT-ND$11.84000Parametric Equivalent
BYM11-200HE3_A/HVishay General Semiconductor - Diodes Division0112-BYM11-200HE3_A/HTR-ND$2.47159Parametric Equivalent
BYM11-200HE3_A/IVishay General Semiconductor - Diodes Division0112-BYM11-200HE3_A/ITR-ND$3.04500Parametric Equivalent
RGL41D-E3/96Vishay General Semiconductor - Diodes Division6,103RGL41D-E3/96GICT-ND$11.84000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.49733$24,973.30