Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG21MHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG21MHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG21MHE3_A/HCT-ND - Cut Tape (CT) 112-BYG21MHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG21MHE3_A/H |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 120 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG21M-E3/TR | Vishay General Semiconductor - Diodes Division | 36,449 | BYG21M-E3/GICT-ND | $5.10000 | Parametric Equivalent |
| BYG21M-E3/TR3 | Vishay General Semiconductor - Diodes Division | 11,852 | BYG21M-E3/TR3GICT-ND | $6.41000 | Parametric Equivalent |
| BYG21M-M3/TR | Vishay General Semiconductor - Diodes Division | 5,432 | 112-BYG21M-M3/TRCT-ND | $6.82000 | Parametric Equivalent |
| BYG21M-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG21M-M3/TR3-ND | $1.41551 | Parametric Equivalent |
| BYG21MHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | BYG21MHE3_A/I-ND | $1.43830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.30000 | $43.00 |
| 100 | $2.77720 | $277.72 |
| 500 | $2.11918 | $1,059.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.75337 | $3,156.07 |
| 3,600 | $1.59899 | $5,756.36 |
| 5,400 | $1.52029 | $8,209.57 |
| 9,000 | $1.43185 | $12,886.65 |
| 12,600 | $1.37946 | $17,381.20 |
| 18,000 | $1.32856 | $23,914.08 |


