Image for BYG21M-E3/TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG21M-E3/TR3

DigiKey Part Number
BYG21M-E3/TR3GITR-ND - Tape & Reel (TR)
BYG21M-E3/TR3GICT-ND - Cut Tape (CT)
BYG21M-E3/TR3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG21M-E3/TR3
Description
DIODE AVALANCHE 1KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG21M-E3/TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,852
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$3.99600$39.96
100$2.56840$256.84
500$1.95442$977.21
1,000$1.75619$1,756.19
2,000$1.58930$3,178.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.34084$10,056.30
15,000$1.23985$18,597.75
22,500$1.18842$26,739.45
37,500$1.13063$42,398.62
52,500$1.09642$57,562.05
75,000$1.06317$79,737.75
Manufacturers Standard Package