BYG21MHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 36,449
Unit Price: $5.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,852
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,432
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.41551
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.43830
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.52440
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,012
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10,561
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 983
Unit Price: $5.51000
Image for BYG21MHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG21MHM3_A/I

DigiKey Part Number
BYG21MHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG21MHM3_A/I
Description
DIODE AVALANCHE 1KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
120 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG21M-E3/TRVishay General Semiconductor - Diodes Division36,449BYG21M-E3/GICT-ND$5.10000Parametric Equivalent
BYG21M-E3/TR3Vishay General Semiconductor - Diodes Division11,852BYG21M-E3/TR3GICT-ND$6.41000Parametric Equivalent
BYG21M-M3/TRVishay General Semiconductor - Diodes Division5,432112-BYG21M-M3/TRCT-ND$6.82000Parametric Equivalent
BYG21M-M3/TR3Vishay General Semiconductor - Diodes Division0BYG21M-M3/TR3-ND$1.41551Parametric Equivalent
BYG21MHE3_A/HVishay General Semiconductor - Diodes Division0112-BYG21MHE3_A/HCT-ND$6.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.52440$22,866.00