Image for BYG21M-E3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG21M-E3/TR

DigiKey Part Number
BYG21M-E3/GITR-ND - Tape & Reel (TR)
BYG21M-E3/GICT-ND - Cut Tape (CT)
BYG21M-E3/GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG21M-E3/TR
Description
DIODE AVALANCHE 1KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG21M-E3/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.14900$31.49
100$2.00850$200.85
500$1.51490$757.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.24017$2,232.31
3,600$1.12404$4,046.54
5,400$1.06485$5,750.19
9,000$0.99832$8,984.88
12,600$0.95890$12,082.14
18,000$0.92059$16,570.62
Manufacturers Standard Package