Similar
Direct
Direct
Similar



| BAR64V-05W-E3-18 | |
|---|---|
| DigiKey Part Number | BAR64V-05W-E3-18-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BAR64V-05W-E3-18 | 
| Description | RF DIODE PIN 100V SOT-323 | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 100 mA SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Diode Type | PIN - 1 Pair Common Cathode | |
| Voltage - Peak Reverse (Max) | 100V | |
| Current - Max | 100 mA | |
| Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
| Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
| Operating Temperature | 150°C (TJ) | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SOT-323 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China