
| BAP64-05W,135 | |
|---|---|
| DigiKey Part Number | 568-BAP64-05W,135TR-ND - Tape & Reel (TR) 568-BAP64-05W,135CT-ND - Cut Tape (CT) 568-BAP64-05W,135DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BAP64-05W,135 | 
| Description | RF DIODE PIN 100V 240MW SC-70 | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 100 mA 240 mW SC-70 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Diode Type | PIN - 1 Pair Common Cathode | |
| Voltage - Peak Reverse (Max) | 100V | |
| Current - Max | 100 mA | |
| Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
| Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
| Power Dissipation (Max) | 240 mW | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.43600 | $14.36 | 
| 25 | $1.27280 | $31.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.81167 | $8,116.70 | 
| 20,000 | $0.79308 | $15,861.60 | 
| 30,000 | $0.78377 | $23,513.10 | 
| 50,000 | $0.77345 | $38,672.50 | 
| 70,000 | $0.76742 | $53,719.40 | 
| 100,000 | $0.76163 | $76,163.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China