
| BAR6305WH6327XTSA1 | |
|---|---|
| DigiKey Part Number | 448-BAR6305WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6305WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6305WH6327XTSA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BAR6305WH6327XTSA1 | 
| Description | RF DIODE PIN 50V 250MW PG-SOT23 | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 100 mA 250 mW PG-SOT23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Diode Type | PIN - 1 Pair Common Cathode | |
| Voltage - Peak Reverse (Max) | 50V | |
| Current - Max | 100 mA | |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
| Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
| Power Dissipation (Max) | 250 mW | |
| Operating Temperature | 150°C (TJ) | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | PG-SOT23 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.93800 | $9.38 | 
| 25 | $0.82240 | $20.56 | 
| 100 | $0.69920 | $69.92 | 
| 250 | $0.63996 | $159.99 | 
| 500 | $0.60422 | $302.11 | 
| 1,000 | $0.57485 | $574.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.53849 | $1,615.47 | 
| 6,000 | $0.52068 | $3,124.08 | 
| 9,000 | $0.51176 | $4,605.84 | 
| 15,000 | $0.50189 | $7,528.35 | 
| 21,000 | $0.49611 | $10,418.31 | 
| 30,000 | $0.49056 | $14,716.80 | 
| 75,000 | $0.47861 | $35,895.75 | 
| 150,000 | $0.47141 | $70,711.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China