BAL99-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28016
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17304
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,000
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25644
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21424
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,792
Unit Price: $1.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $0.21742
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 11,810
Unit Price: $1.06000
Datasheet
Diode 70 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99-HE3-08

DigiKey Part Number
BAL99-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99-HE3-08
Description
DIODE STANDARD 70V 250MA SOT233
Customer Reference
Detailed Description
Diode 70 V 250mA Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types