
BAL99,215 | |
|---|---|
DigiKey Part Number | 1727-2239-2-ND - Tape & Reel (TR) 1727-2239-1-ND - Cut Tape (CT) 1727-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99,215 |
Description | DIODE STANDARD 70V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 70 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.97100 | $9.71 |
| 100 | $0.60130 | $60.13 |
| 500 | $0.43828 | $219.14 |
| 1,000 | $0.38541 | $385.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31786 | $953.58 |
| 6,000 | $0.28371 | $1,702.26 |
| 9,000 | $0.26629 | $2,396.61 |
| 15,000 | $0.24669 | $3,700.35 |
| 21,000 | $0.23507 | $4,936.47 |
| 30,000 | $0.22377 | $6,713.10 |
| 75,000 | $0.19896 | $14,922.00 |
| 150,000 | $0.18362 | $27,543.00 |
| 300,000 | $0.17072 | $51,216.00 |



