
BAL99-E3-18 | |
|---|---|
DigiKey Part Number | 112-BAL99-E3-18TR-ND - Tape & Reel (TR) 112-BAL99-E3-18CT-ND - Cut Tape (CT) 112-BAL99-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL99-E3-18 |
Description | DIODE STANDARD 70V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.54090 | $54.09 |
| 500 | $0.39324 | $196.62 |
| 1,000 | $0.34005 | $340.05 |
| 2,000 | $0.30472 | $609.44 |
| 5,000 | $0.26068 | $1,303.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18952 | $1,895.20 |
| 20,000 | $0.17949 | $3,589.80 |
| 30,000 | $0.17765 | $5,329.50 |
| 50,000 | $0.17242 | $8,621.00 |
| 70,000 | $0.15339 | $10,737.30 |
| 100,000 | $0.14309 | $14,309.00 |

